There are no models available for this part yet.
Overview of 11-24-1020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 11-24-1020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H0397
|
Newark | 4994-4 Combination Anvil |Molex 11-24-1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4000 / $210.2300 | Buy Now | |
DISTI #
538-11-24-1020
|
Mouser Electronics | Crimpers / Crimping Tools COMBINATION ANVIL RoHS: Compliant | 0 |
|
$198.1700 / $219.3500 | Order Now | |
Onlinecomponents.com | Combination Anvil RoHS: Compliant | 0 |
|
$249.1500 / $268.4200 | Buy Now | ||
DISTI #
11-24-1020
|
TTI | Crimpers / Crimping Tools COMBINATION ANVIL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$196.1900 / $217.1500 | Buy Now |