Part Details for 11-31-1767 by Molex
Overview of 11-31-1767 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1767EMS8-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1767EMS8E-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1767EMS8-2.5#PBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg |
Price & Stock for 11-31-1767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H0810
|
Newark | Am 60510 65 60510 |Molex 11-31-1767 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.8400 / $654.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$820.5200 / $869.0100 | Buy Now |