Part Details for 11-31-3539 by Molex
Overview of 11-31-3539 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3539EDCB-2#TRPBF | Analog Devices | 2A, 1MHz/2MHz Sync Boost DC/DC | |
LTC3539EDCB#TRPBF | Analog Devices | 2A, 1MHz/2MHz Sync Boost DC/DC | |
LTC3539EDCB-2#TRMPBF | Analog Devices | 2A, 1MHz/2MHz Sync Boost DC/DC |
Price & Stock for 11-31-3539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y6711
|
Newark | Am60001-78 Hex Nipple |Molex 11-31-3539 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $12.3000 | Buy Now |
DISTI #
0011313539
|
Avnet Americas | AM60001-78 HEX NIPPLE - Bulk (Alt: 0011313539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2100 / $10.3500 | Buy Now |