Part Details for 11-LEFSH25S6A-350R-R5C11 by SMC Corporation of America
Overview of 11-LEFSH25S6A-350R-R5C11 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-113202350RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch |
Price & Stock for 11-LEFSH25S6A-350R-R5C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74632170
|
RS | ELECTRIC SLIDER, BALL SCREW DRIVE, CLEAN, HI PRECIS, LEF SERIES | SMC Corporation 11-LEFSH25S6A-350R-R5C11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,621.4300 | RFQ |