Part Details for 11.01.1090 by Rotronic-Secomp AG
Overview of 11.01.1090 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for 11.01.1090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9751
|
Newark | Computer Cord, D-Sub 25P/Cn 36P Plug, 9M, Connector Type A:D Subminiature Plug, 25 Way, Connector Type B:Centronics 36 Position Plug, Cable Length - Imperial:29.5Ft, Cable Length - Metric:9M, Jacket Colour:Beige, Product Range:-, Rohs Compliant: Yes |Roline 11.01.1090 (Alternate Part Number: 7611990115020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1400 / $37.5600 | Buy Now |