Part Details for 110-11-322-41-001000 by Mill-Max Mfg Corp
Overview of 110-11-322-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-11-322-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2917
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-11-322-41-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $20.0800 | Buy Now |
DISTI #
110-11-322-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8424 | Buy Now |
DISTI #
575-1101132241001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$11.8500 / $17.1000 | Order Now |
DISTI #
71401993
|
RS | STANDARD SOCKET HEADER, 22 Pins, Gold over Nickel | Mill-Max 110-11-322-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3400 / $14.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Container: Tube | 0Tube |
|
$9.7200 | Buy Now |
DISTI #
000000000003626412
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$2.2800 / $15.8900 | Buy Now |
Part Details for 110-11-322-41-001000
110-11-322-41-001000 CAD Models
110-11-322-41-001000 Part Data Attributes
|
110-11-322-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-11-322-41-001000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |