-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2222
|
Newark | Dip Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 110-13-308-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$0.9360 / $1.7100 | Buy Now |
DISTI #
ED56083-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2010 In Stock |
|
$0.8272 / $1.6000 | Buy Now |
DISTI #
575-113308
|
Mouser Electronics | IC & Component Sockets 8P GLD PIN GLD CONT RoHS: Compliant | 5108 |
|
$0.8270 / $1.6000 | Buy Now |
DISTI #
70206540
|
RS | Dual In-Line Socket Connector, DIP, Thru-Hole, Straight, 3A, 110 Series | Mill-Max 110-13-308-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 301 |
|
$1.2000 / $1.6000 | Buy Now |
|
Future Electronics | 8 Position Through Hole Open Frame DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.2700 / $6.3800 | Buy Now |
|
Bisco Industries | 135 |
|
Buy Now | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil, PC Mount | 182 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil, PC Mount | 31 |
|
$1.5508 / $2.4812 | Buy Now |
DISTI #
000000000000037069
|
Sager | IC & Component Sockets 8P GLD PIN GLD CONT Min Qty: 50 | 0 |
|
$1.0900 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-13-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | PCT POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 110-13-308-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-13-308-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM-308-1-GT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-13-308-41-001000 vs ICM-308-1-GT |
110-83-308-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-13-308-41-001000 vs 110-83-308-41-001000 |