Part Details for 110-13-316-10-003000 by Mill-Max Mfg Corp
Overview of 110-13-316-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-13-316-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2228
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-13-316-10-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $20.3600 | Buy Now |
DISTI #
11013-31610003000-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$11.3104 / $17.3400 | Buy Now |
DISTI #
575-11013316100030
|
Mouser Electronics | IC & Component Sockets 8P RELAY SKT 10u Au RoHS: Compliant | 0 |
|
$10.4100 / $15.5100 | Order Now |
DISTI #
71402619
|
RS | STANDARD SOCKET HEADER, 16 Pins, Gold over Nickel | Mill-Max 110-13-316-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $14.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.8500 | Buy Now |
DISTI #
MMX110-13-316-10-003000
|
Heilind Electronics | Americas - 112 in Stock |
|
$2.6721 / $13.5085 | Buy Now | |
DISTI #
MMX110-13-316-10-003000
|
Interstate Connecting Components | 37 |
|
$2.6721 / $13.5085 | Buy Now | |
DISTI #
000000000000037071
|
Sager | IC & Component Sockets 8P RELAY SKT 10u Au Min Qty: 50 | 0 |
|
$2.1400 / $15.9400 | Buy Now |
Part Details for 110-13-316-10-003000
110-13-316-10-003000 CAD Models
110-13-316-10-003000 Part Data Attributes
|
110-13-316-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-316-10-003000
Mill-Max Mfg Corp
Relay Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |