Part Details for 110-13-318-41-801000 by Mill-Max Mfg Corp
Overview of 110-13-318-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-13-318-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2111-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
80 In Stock |
|
$4.9275 / $5.9100 | Buy Now |
DISTI #
575-413318
|
Mouser Electronics | IC & Component Sockets 18P GLD PIN GLD CONT RoHS: Compliant | 0 |
|
$4.9200 / $5.9100 | Order Now |
DISTI #
71396451
|
RS | STANDARD SOCKET HEADER, 18 Pins, Gold over Nickel | Mill-Max 110-13-318-41-801000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $19.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.6900 | Buy Now |
DISTI #
000000000000399637
|
Sager | IC & Component Sockets 18P GLD PIN GLD CONT Min Qty: 50 | 0 |
|
$4.9300 / $21.7200 | Buy Now |
Part Details for 110-13-318-41-801000
110-13-318-41-801000 CAD Models
110-13-318-41-801000 Part Data Attributes
|
110-13-318-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-318-41-801000
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |