Part Details for 110-33-964-41-530000 by Mill-Max Mfg Corp
Overview of 110-33-964-41-530000 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-33-964-41-530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71394295
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 64 Pins, Gold over Nickel | Mill-Max 110-33-964-41-530000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7500 / $89.6900 | RFQ |
Part Details for 110-33-964-41-530000
110-33-964-41-530000 CAD Models
110-33-964-41-530000 Part Data Attributes:
|
110-33-964-41-530000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-33-964-41-530000
Mill-Max Mfg Corp
IC Socket, DIP64, 64 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: MIL-S-83734, STACKABLE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |