-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0518
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-41-308-41-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $12.4500 | Buy Now |
DISTI #
ED90515-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1603 In Stock |
|
$0.5243 / $1.0500 | Buy Now |
DISTI #
575-11041308410010
|
Mouser Electronics | IC & Component Sockets 8 PIN SKT 200u Sn RoHS: Compliant | 12967 |
|
$0.5240 / $1.0100 | Buy Now |
DISTI #
70206395
|
RS | Socket DIP Open 4-Finger 8 Pos. | Mill-Max 110-41-308-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$9.1400 / $12.7000 | Buy Now |
|
Future Electronics | 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1350Tube |
|
$0.5150 / $0.6250 | Buy Now |
|
Quest Components | DIP8, IC SOCKET, STANDARD SOLDER TAIL, OPEN FRAME | 400 |
|
$0.6136 / $1.5340 | Buy Now |
DISTI #
000000000001644449
|
Sager | IC & Component Sockets 8 PIN SKT 200u Sn | 200 |
|
Buy Now | |
DISTI #
SMC-110-41-308-41-001000
|
Sensible Micro Corporation | Ic & Component Sockets 8 Pin Skt 200U Sn RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 119 |
|
$0.4695 / $0.5052 | RFQ |
|
New Advantage Corporation | 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 14350 |
|
$0.5267 / $0.5643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-41-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-41-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 110-41-308-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-41-308-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM-308-1-GT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-41-308-41-001000 vs ICM-308-1-GT |
110-83-308-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-41-308-41-001000 vs 110-83-308-41-001000 |