Part Details for 110-41-320-41-605000 by Mill-Max Mfg Corp
Overview of 110-41-320-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
10147605-00009LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 9 Positions, Tin Plating, Natural Color | |
10147605-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 19 Positions, Tin Plating, Natural Color |
Price & Stock for 110-41-320-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2951
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-41-320-41-605000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $18.6200 | Buy Now |
DISTI #
110-41-320-41-605000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5932 | Buy Now |
DISTI #
575-1104132041605000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$11.6600 / $15.7700 | Order Now |
DISTI #
71402952
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 20 Pins, Tin (matte) over Nickel | Mill-Max 110-41-320-41-605000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5200 / $13.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.0100 | Buy Now |
DISTI #
000000000003626446
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$1.7000 / $14.7900 | Buy Now |