Part Details for 110-41-628-41-001000 by Mill-Max Mfg Corp
Overview of 110-41-628-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-41-628-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0532
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-41-628-41-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $12.4500 | Buy Now |
DISTI #
ED90520-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1075 In Stock |
|
$1.5108 / $2.8000 | Buy Now |
DISTI #
575-11041628410010
|
Mouser Electronics | IC & Component Sockets 28 PIN SKT 200u Sn RoHS: Compliant | 242 |
|
$1.5100 / $3.0000 | Buy Now |
DISTI #
70967792
|
RS | IC & Component Sockets 28 PIN SKT 200u Sn | Mill-Max 110-41-628-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 99Tube |
|
$1.5900 / $1.8100 | Buy Now |
DISTI #
000000000001644464
|
Sager | IC & Component Sockets 28 PIN SKT 200u Sn | 0 |
|
Buy Now |
Part Details for 110-41-628-41-001000
110-41-628-41-001000 CAD Models
110-41-628-41-001000 Part Data Attributes
|
110-41-628-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-41-628-41-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 110-41-628-41-001000
This table gives cross-reference parts and alternative options found for 110-41-628-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-41-628-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-33-628-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-41-628-41-001000 vs 110-33-628-41-001000 |