Part Details for 110-414 by Altech Corporation
Overview of 110-414 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1688
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:63Mm, External Width - Metric:180Mm, External Depth - Metric:110Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 110-414 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 / $32.3400 | Buy Now |
DISTI #
110-414-ND
|
DigiKey | BOX PLASTIC GRAY 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9800 | Buy Now |
DISTI #
845-110414
|
Mouser Electronics | Enclosures for Industrial Automation PS1811f-6-o,180x110x63mm Enclosure | 0 |
|
$21.6800 / $24.9800 | Order Now |
DISTI #
71232670
|
RS | Industrial Enclosure, 180x110x63mm Enclosure, Polystyrene, Gray, Smooth Side | Altech Corp 110-414 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3700 / $25.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$19.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0000 / $26.4800 | Buy Now |
DISTI #
10110783
|
TestEquity LLC | Altech 110-414 Enclosure, Polystyrene, Gray, Smooth Sides, 7.09" x 4.33", TK Series | 0 |
|
$24.2500 | Buy Now |