-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0551
|
Newark | Standrd Solder Tail Dip Socket/Tube Rohs Compliant: Yes |Mill Max 110-43-308-41-105000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $17.8100 | Buy Now |
DISTI #
ED90603-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1154 In Stock |
|
$9.6073 / $15.8900 | Buy Now |
DISTI #
575-11043308411050
|
Mouser Electronics | IC & Component Sockets 8P SMT SKT 200u Sn RoHS: Compliant | 1916 |
|
$1.4900 / $2.8500 | Buy Now |
DISTI #
71402502
|
RS | STANDARD PIN HEADER, 08 Pins, Tin (matte) over Nickel | Mill-Max 110-43-308-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $12.5800 | RFQ |
|
Future Electronics | 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: No Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$8.9600 / $9.1300 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
MMX110-43-308-41-105000
|
Heilind Electronics | Americas - 60 in Stock |
|
$1.8607 / $12.1221 | Buy Now | |
|
Bristol Electronics | 898 |
|
RFQ | ||
DISTI #
MMX110-43-308-41-105000
|
Interstate Connecting Components | 20 |
|
$1.8607 / $12.1221 | Buy Now | |
DISTI #
000000000001644483
|
Sager | IC & Component Sockets 8P SMT SKT 200u Sn Min Qty: 50 | 0 |
|
$1.3500 / $14.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-43-308-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-308-41-105000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 110-43-308-41-105000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-43-308-41-105000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-083-SD2-TT | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-308-41-105000 vs ICE-083-SD2-TT |
208-AG39DC | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Thomas & Betts | 110-43-308-41-105000 vs 208-AG39DC |
508-AG12D-ES | DIP8, IC SOCKET | TE Connectivity | 110-43-308-41-105000 vs 508-AG12D-ES |
DILB-08P-223T | IC Socket, DIP8, 8 Contact(s), | Amphenol FCi | 110-43-308-41-105000 vs DILB-08P-223T |
ICA-083-S-TG | DIP8, IC SOCKET | 3M Electronics | 110-43-308-41-105000 vs ICA-083-S-TG |
08-3518-10 | IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | Aries Electronics Inc | 110-43-308-41-105000 vs 08-3518-10 |
115-91-308-41-001000 | IC Socket | Mill-Max Mfg Corp | 110-43-308-41-105000 vs 115-91-308-41-001000 |
ICE-083-CP-TG | DIP8, IC SOCKET | 3M Electronics | 110-43-308-41-105000 vs ICE-083-CP-TG |
ICE-083-E2-TG | DIP8, IC SOCKET | 3M Electronics | 110-43-308-41-105000 vs ICE-083-E2-TG |
ICE-083-FS-TT | DIP8, IC SOCKET | 3M Electronics | 110-43-308-41-105000 vs ICE-083-FS-TT |