-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0258
|
Newark | Selectively Loaded Dip Socket/Tube |Mill-Max 110-43-314-10-002000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $12.4500 | Buy Now |
DISTI #
ED90431-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
301 In Stock |
|
$1.4399 / $2.6700 | Buy Now |
DISTI #
575-11043314100020
|
Mouser Electronics | IC & Component Sockets 8 POS RELAY SKT 200u Sn RoHS: Compliant | 1121 |
|
$1.3500 / $2.5500 | Buy Now |
DISTI #
70967796
|
RS | CONN IC DIP SOCKET 14POS GOLD | Mill-Max 110-43-314-10-002000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 14 Positions Through Hole Open Frame Dip Socket RoHS: Compliant pbFree: No Min Qty: 56 Package Multiple: 28 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$6.2700 / $6.4100 | Buy Now |
DISTI #
000000000002121297
|
Sager | IC & Component Sockets 8 POS RELAY SKT 200u Sn Min Qty: 50 | 0 |
|
$1.5300 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-43-314-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-314-10-002000
Mill-Max Mfg Corp
Relay Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL-94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 110-43-314-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-43-314-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-083-E2-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-314-10-002000 vs ICE-083-E2-TG |
ICE-083-SD2-TG | DIP8, IC SOCKET | 3M Electronics | 110-43-314-10-002000 vs ICE-083-SD2-TG |
ICT-083-SP122-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-314-10-002000 vs ICT-083-SP122-TG |
ICE-083-SL180-TT | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-314-10-002000 vs ICE-083-SL180-TT |
ICA-083-WB-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-314-10-002000 vs ICA-083-WB-TG |
308-AG19DC | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 110-43-314-10-002000 vs 308-AG19DC |
ICE-083-E1-TG30 | DIP8, IC SOCKET | 3M Electronics | 110-43-314-10-002000 vs ICE-083-E1-TG30 |
ICT-083-S-TT | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-314-10-002000 vs ICT-083-S-TT |
LS308-01GT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | 110-43-314-10-002000 vs LS308-01GT |
ICE-083-WA-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 110-43-314-10-002000 vs ICE-083-WA-TG |