Part Details for 110-43-314-41-605000 by Mill-Max Mfg Corp
Overview of 110-43-314-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 110-43-314-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0557
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-43-314-41-605000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $18.6300 | Buy Now |
DISTI #
110-43-314-41-605000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
5 In Stock |
|
$10.9545 / $16.6200 | Buy Now |
DISTI #
575-11043314416050
|
Mouser Electronics | IC & Component Sockets 14P AUTO INSRT SKT 200u Sn RoHS: Compliant | 36 |
|
$9.7800 / $14.4200 | Buy Now |
DISTI #
71402424
|
RS | STANDARD SOCKET HEADER, 14 Pins, Tin (matte) over Nickel | Mill-Max 110-43-314-41-605000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5200 / $13.1500 | RFQ |
|
Future Electronics | 14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: No Min Qty: 112 Package Multiple: 28 Container: Tube | 0Tube |
|
$11.6000 / $11.8400 | Buy Now |
DISTI #
000000000001644488
|
Sager | IC & Component Sockets 14P AUTO INSRT SKT 200u Sn Min Qty: 50 | 0 |
|
$1.6700 / $14.9600 | Buy Now |
Part Details for 110-43-314-41-605000
110-43-314-41-605000 CAD Models
110-43-314-41-605000 Part Data Attributes
|
110-43-314-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-314-41-605000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |