There are no models available for this part yet.
Overview of 110-43-320-61-605000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
10147605-00009LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 9 Positions, Tin Plating, Natural Color | |
10147605-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 19 Positions, Tin Plating, Natural Color |
Price & Stock for 110-43-320-61-605000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-43-320-61-605000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3008 | Buy Now | |
DISTI #
575-1104332061605000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$20.7300 / $21.3000 | Order Now | |
DISTI #
71395772
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 20 Pins, Tin (matte) over Nickel | Mill-Max 110-43-320-61-605000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7800 / $24.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.9400 | Buy Now | ||
DISTI #
000000000005666012
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$2.5200 / $27.8800 | Buy Now |
CAD Models for 110-43-320-61-605000 by Mill-Max Mfg Corp
Part Data Attributes for 110-43-320-61-605000 by Mill-Max Mfg Corp
110-43-320-61-605000
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
110-43-320-61-605000Mill-Max Mfg CorpVS
-