Part Details for 110-43-422-41-605000 by Mill-Max Mfg Corp
Overview of 110-43-422-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 110-43-422-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0576
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-43-422-41-605000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $22.1700 | Buy Now |
DISTI #
110-43-422-41-605000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2848 | Buy Now |
DISTI #
575-11043422416050
|
Mouser Electronics | IC & Component Sockets 22P AUTO INSRT SKT 200u Sn RoHS: Compliant | 0 |
|
$7.3900 / $9.4400 | Order Now |
DISTI #
71401532
|
RS | STANDARD SOCKET HEADER, 22 Pins, Tin (matte) over Nickel | Mill-Max 110-43-422-41-605000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5200 / $15.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Container: Tube | 0Tube |
|
$10.7300 | Buy Now |
DISTI #
000000000001644509
|
Sager | IC & Component Sockets 22P AUTO INSRT SKT 200u Sn Min Qty: 50 | 0 |
|
$3.1100 / $17.4700 | Buy Now |
Part Details for 110-43-422-41-605000
110-43-422-41-605000 CAD Models
110-43-422-41-605000 Part Data Attributes
|
110-43-422-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-422-41-605000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 22 |