Part Details for 110-47-318-41-605000 by Mill-Max Mfg Corp
Overview of 110-47-318-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-47-318-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-47-318-41-605000-ND
|
DigiKey | STANDRD SOLDRTL Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2896 | Buy Now |
DISTI #
575-1104731841605000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$4.6500 / $5.4900 | Order Now |
DISTI #
71404260
|
RS | STANDARD SOCKET HEADER, 18 Pins, Tin over Nickel | Mill-Max 110-47-318-41-605000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $12.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Container: Tube | 0Tube |
|
$8.8100 | Buy Now |
DISTI #
000000000005666116
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.5000 / $14.6200 | Buy Now |
Part Details for 110-47-318-41-605000
110-47-318-41-605000 CAD Models
110-47-318-41-605000 Part Data Attributes
|
110-47-318-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-318-41-605000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |