Part Details for 110-47-320-41-605000 by Mill-Max Mfg Corp
Overview of 110-47-320-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 110-47-320-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11089-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
60 In Stock |
|
$9.7712 / $16.1600 | Buy Now |
DISTI #
575-1104732041605000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 1335 |
|
$1.0800 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$8.7700 | Buy Now |
Part Details for 110-47-320-41-605000
110-47-320-41-605000 CAD Models
110-47-320-41-605000 Part Data Attributes
|
110-47-320-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-320-41-605000
Mill-Max Mfg Corp
IC Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |