Part Details for 110-47-432-41-001000 by Mill-Max Mfg Corp
Overview of 110-47-432-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-47-432-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-47-432-41-001000-ND
|
DigiKey | STANDRD SOLDRTL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9943 | Buy Now |
DISTI #
575-1104743241001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.6500 / $4.4100 | Order Now |
DISTI #
71404216
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 32 Pins, Tin over Nickel | Mill-Max 110-47-432-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6000 / $13.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.1200 | Buy Now |
DISTI #
000000000005666136
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.7500 / $14.8900 | Buy Now |
Part Details for 110-47-432-41-001000
110-47-432-41-001000 CAD Models
110-47-432-41-001000 Part Data Attributes
|
110-47-432-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-432-41-001000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 32 |