There are no models available for this part yet.
Overview of 110-47-432-41-105000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 110-47-432-41-105000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-47-432-41-105000-ND
|
DigiKey | STANDRD SOLDRTL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5962 | Buy Now | |
DISTI #
575-1104743241105000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$11.7800 / $12.1300 | Order Now | |
DISTI #
71403714
|
RS | STANDARD SOCKET HEADER, 32 Pins, Tin over Nickel | Mill-Max 110-47-432-41-105000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9600 / $14.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.2500 | Buy Now | ||
DISTI #
000000000005666137
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.7100 / $16.7200 | Buy Now |
CAD Models for 110-47-432-41-105000 by Mill-Max Mfg Corp
Part Data Attributes for 110-47-432-41-105000 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mill-Max
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|