Part Details for 110-47-628-41-605000 by Mill-Max Mfg Corp
Overview of 110-47-628-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-47-628-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11096-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
252 In Stock |
|
$1.4112 / $2.6100 | Buy Now |
DISTI #
575-1104762841605000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 115 |
|
$1.4100 / $2.6100 | Buy Now |
DISTI #
71404029
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 28 Pins, Tin over Nickel | Mill-Max 110-47-628-41-605000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9500 / $13.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$9.3800 | Buy Now |
DISTI #
000000000005666143
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.0000 / $15.3600 | Buy Now |
Part Details for 110-47-628-41-605000
110-47-628-41-605000 CAD Models
110-47-628-41-605000 Part Data Attributes
|
110-47-628-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-628-41-605000
Mill-Max Mfg Corp
IC Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |