Part Details for 110-83-314-41-801101 by PRECI-DIP SSA
Overview of 110-83-314-41-801101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 46 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 110-83-314-41-801101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-314-41-801101-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 2784 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7851 | Buy Now |
DISTI #
437-1108331441801101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 219 |
|
$1.7500 / $4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.0900 | Buy Now |
DISTI #
110-83-314-41-801101
|
Avnet Abacus | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-83-314-41-801101) RoHS: Compliant Min Qty: 261 Package Multiple: 261 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-83-314-41-801101
110-83-314-41-801101 CAD Models
110-83-314-41-801101 Part Data Attributes
|
110-83-314-41-801101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-314-41-801101
PRECI-DIP SSA
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.398 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.697 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |