Part Details for 110-83-320-41-001101 by PRECI-DIP SSA
Overview of 110-83-320-41-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-83-320-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-320-41-001101-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
740 In Stock |
|
$1.4472 / $2.2300 | Buy Now |
DISTI #
437-1108332041001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 329 |
|
$1.1400 / $2.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7600 / $1.7700 | Buy Now | |
DISTI #
110-83-320-41-001101
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-83-320-41-001101) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Abacus - 3220 |
|
Buy Now |
Part Details for 110-83-320-41-001101
110-83-320-41-001101 CAD Models
110-83-320-41-001101 Part Data Attributes
|
110-83-320-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-320-41-001101
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Depth | 0.165 inch | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Termination Type | SOLDER |