Part Details for 110-87-210-01-839101 by PRECI-DIP SSA
Overview of 110-87-210-01-839101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-87-210-01-839101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-87-210-01-839101-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 4920 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6073 | Buy Now |
DISTI #
437-1108721001839101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.5870 / $1.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5640 / $0.8690 | Buy Now |
Part Details for 110-87-210-01-839101
110-87-210-01-839101 CAD Models
110-87-210-01-839101 Part Data Attributes
|
110-87-210-01-839101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-210-01-839101
PRECI-DIP SSA
IC Socket, DIP10, 10 Contact(s), Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |