Part Details for 110-87-306-41-105161 by PRECI-DIP SSA
Overview of 110-87-306-41-105161 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-105161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch |
Price & Stock for 110-87-306-41-105161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-87-306-41-105161-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4945 | Buy Now |
DISTI #
3937-110-87-306-41-105161-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.6231 / $1.0600 | Buy Now |
DISTI #
437-1108730641105161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 505 |
|
$0.4200 / $0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3442 / $0.6725 | Buy Now |
Part Details for 110-87-306-41-105161
110-87-306-41-105161 CAD Models
110-87-306-41-105161 Part Data Attributes
|
110-87-306-41-105161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-306-41-105161
PRECI-DIP SSA
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Depth | 0.22 inch | |
Body Length | 0.299 inch | |
Contact Finish Mating | AU | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 110-87-306-41-105161
This table gives cross-reference parts and alternative options found for 110-87-306-41-105161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-87-306-41-105161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-83-306-41-105161 | IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, Surface Mount | PRECI-DIP SSA | 110-87-306-41-105161 vs 110-83-306-41-105161 |