-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP12, 12 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-87-312-41-001101-ND
|
DigiKey | CONN IC DIP SOCKET 12POS GOLD Min Qty: 3672 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3828 | Buy Now |
DISTI #
437-1108731241001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 1562 |
|
$0.3820 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket , Solder RoHS: Compliant |
3622 In Stock |
|
$0.2394 / $0.6736 | Buy Now |
DISTI #
110-87-312-41-001101
|
Avnet Abacus | Conn DIP Socket SKT 12 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-87-312-41-001101) RoHS: Compliant Min Qty: 1156 Package Multiple: 1156 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket , Solder RoHS: Compliant |
3622 In Stock |
|
$0.2394 / $0.6736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-87-312-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-312-41-001101
PRECI-DIP SSA
IC Socket, DIP12, 12 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Depth | 0.165 inch | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Termination Type | SOLDER |