Part Details for 110-87-320-41-605101 by PRECI-DIP SSA
Overview of 110-87-320-41-605101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-87-320-41-605101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-87-320-41-605101-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 2160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
DISTI #
437-1108732041605101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 259 |
|
$0.9580 / $1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5220 / $1.4050 | Buy Now |
DISTI #
110-87-320-41-605101
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-87-320-41-605101) RoHS: Compliant Min Qty: 580 Package Multiple: 580 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-87-320-41-605101
110-87-320-41-605101 CAD Models
110-87-320-41-605101 Part Data Attributes
|
110-87-320-41-605101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-320-41-605101
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |