-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1015-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1512 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8938 | Buy Now |
DISTI #
437-1108732841001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 722 |
|
$1.0600 / $2.1600 | Buy Now |
|
Onlinecomponents.com | IC Socket, DIP28, 28 Contact(s), 0.3inch Row Spacing, Solder |
1512 In Stock |
|
$0.5730 / $1.6490 | Buy Now |
DISTI #
SOCKET2714
|
Rutronik | 28P DIL SOCKET 300 MIL RoHS: Compliant Min Qty: 14 Package Multiple: 14 Container: Tube |
Stock DE - 2898 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5903 / $0.6731 | Buy Now |
DISTI #
110-87-328-41-001101
|
Avnet Abacus | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-87-328-41-001101) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 2 Weeks, 6 Days | Abacus - 45570 |
|
Buy Now | |
|
Master Electronics | IC Socket, DIP28, 28 Contact(s), 0.3inch Row Spacing, Solder |
1512 In Stock |
|
$0.5730 / $1.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-87-328-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-328-41-001101
PRECI-DIP SSA
IC Socket, DIP28, 28 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Depth | 0.165 inch | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Termination Type | SOLDER |