Part Details for 110-87-632-41-005101 by PRECI-DIP SSA
Overview of 110-87-632-41-005101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-101MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-101MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-101MRW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 110-87-632-41-005101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-87-632-41-005101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 756 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4325 | Buy Now |
DISTI #
437-1108763241005101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4300 / $3.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8350 / $2.2470 | Buy Now |
DISTI #
110-87-632-41-005101
|
Avnet Abacus | PRD110-87-632-41-005101 (Alt: 110-87-632-41-005101) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-87-632-41-005101
110-87-632-41-005101 CAD Models
110-87-632-41-005101 Part Data Attributes
|
110-87-632-41-005101
PRECI-DIP SSA
Buy Now
|
Compare Parts:
110-87-632-41-005101
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |