Part Details for 110-88-314-41-001000 by Mill-Max Mfg Corp
Overview of 110-88-314-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 110-88-314-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-11088314411000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Not Compliant | 0 |
|
$56.4100 / $59.7000 | Order Now |
|
Bisco Industries | 140 |
|
Buy Now | ||
DISTI #
000000000006118109
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.3800 / $62.4400 | Buy Now |
Part Details for 110-88-314-41-001000
110-88-314-41-001000 CAD Models
110-88-314-41-001000 Part Data Attributes:
Alternate Parts for 110-88-314-41-001000
This table gives cross-reference parts and alternative options found for 110-88-314-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-88-314-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1571552-2 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 110-88-314-41-001000 vs 4-1571552-2 |
ICE-143-WA-TT | DIP14, IC SOCKET | 3M Electronics | 110-88-314-41-001000 vs ICE-143-WA-TT |
ICE-143-T-WB-TG | DIP14, IC SOCKET | 3M Electronics | 110-88-314-41-001000 vs ICE-143-T-WB-TG |
ICE-143-SD2-TG30 | DIP14, IC SOCKET | 3M Electronics | 110-88-314-41-001000 vs ICE-143-SD2-TG30 |
HLS314-01GG | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 110-88-314-41-001000 vs HLS314-01GG |
ICT-143-SP95-TT | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | 110-88-314-41-001000 vs ICT-143-SP95-TT |
ICE-143-E350-TG | DIP14, IC SOCKET | 3M Electronics | 110-88-314-41-001000 vs ICE-143-E350-TG |
ICE-143-E1-TG | DIP14, IC SOCKET | 3M Electronics | 110-88-314-41-001000 vs ICE-143-E1-TG |
ICE-143-E275-TG30 | DIP14, IC SOCKET | 3M Electronics | 110-88-314-41-001000 vs ICE-143-E275-TG30 |
ICE-143-T-FS-TG | IC Socket, DIP14, 14 Contact(s) | 3M Interconnect | 110-88-314-41-001000 vs ICE-143-T-FS-TG |