Part Details for 110-91-304-41-001 by PRECI-DIP SSA
Overview of 110-91-304-41-001 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 110-91-304-41-001
110-91-304-41-001 CAD Models
110-91-304-41-001 Part Data Attributes
|
110-91-304-41-001
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-91-304-41-001
PRECI-DIP SSA
IC Socket, DIP4, 4 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
JESD-609 Code | e0 | |
Number of Contacts | 4 |