Part Details for 110-91-304-41-001000 by Mill-Max Mfg Corp
Overview of 110-91-304-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110-91-304-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2261
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-91-304-41-001000 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 / $1.7800 | Buy Now |
DISTI #
11091-30441001000-ND
|
DigiKey | CONN IC DIP SOCKET 4POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
102 In Stock |
|
$4.8678 / $8.1700 | Buy Now |
DISTI #
575-11091304410010
|
Mouser Electronics | IC & Component Sockets 4P STD SOLDER TAIL SKT 200u Sn RoHS: Not Compliant | 0 |
|
$4.8600 / $8.1600 | Order Now |
DISTI #
71404710
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 04 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-91-304-41-001000 RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 / $6.1000 | RFQ |
DISTI #
000000000000399683
|
Sager | IC & Component Sockets 4P STD SOLDER TAIL SKT 200u Sn Min Qty: 50 | 0 |
|
$0.7670 / $12.9800 | Buy Now |
Part Details for 110-91-304-41-001000
110-91-304-41-001000 CAD Models
110-91-304-41-001000 Part Data Attributes
|
110-91-304-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-91-304-41-001000
Mill-Max Mfg Corp
IC Socket, DIP4, 4 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 4 |