110-91-628-41-001
Description: IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,

Overview of 110-91-628-41-001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 110-91-628-41-001 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   47
RFQ

CAD Models for 110-91-628-41-001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 110-91-628-41-001 by Mill-Max Mfg Corp

110-91-628-41-001
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
DIP SOCKET
Body Breadth
0.7 inch
Body Depth
0.165 inch
Body Length
1.4 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP28
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED POLYETHYLENE POLYESTER
Insulation Resistance
10000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 110-91-628-41-001
    Mill-Max Mfg Corp
    IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
    VS

Alternate Parts for 110-91-628-41-001

This table gives cross-reference parts and alternative options found for 110-91-628-41-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-91-628-41-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
110-93-628-41-001 IC Socket, DIP28, 28 Contact(s), PRECI-DIP SSA 110-91-628-41-001 vs 110-93-628-41-001
110-99-628-41-001 IC Socket, DIP28, 28 Contact(s), PRECI-DIP SSA 110-91-628-41-001 vs 110-99-628-41-001
110-97-628-41-001 IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, PRECI-DIP SSA 110-91-628-41-001 vs 110-97-628-41-001
110-13-628-41-001 IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, Mill-Max Mfg Corp 110-91-628-41-001 vs 110-13-628-41-001
110-91-628-41-001 IC Socket, DIP28, 28 Contact(s), PRECI-DIP SSA 110-91-628-41-001 vs 110-91-628-41-001
110-13-628-41-001 IC Socket, DIP28, 28 Contact(s), PRECI-DIP SSA 110-91-628-41-001 vs 110-13-628-41-001

Related Parts for 110-91-628-41-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 110-91-628-41-001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 110-91-628-41-001 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 110-91-628-41-001 would you like to use for your alert(s)?
  • Please alert me when 110-91-628-41-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 110-91-628-41-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 110-91-628-41-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 110-91-628-41-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 110-91-628-41-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 110-91-628-41-001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: