-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2276
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-91-628-41-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $12.4500 | Buy Now |
DISTI #
11091-62841001000-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
56 In Stock |
|
$6.7165 / $11.1100 | Buy Now |
DISTI #
575-1109162841
|
Mouser Electronics | IC & Component Sockets 28P SLDRTL IC SKT RoHS: Not Compliant | 735 |
|
$1.9100 / $3.5400 | Buy Now |
DISTI #
70967822
|
RS | IC & Component Sockets 28P SLDRTL IC SKT | Mill-Max 110-91-628-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Quest Components | DIP28, IC SOCKET | 19 |
|
$1.9080 / $3.0528 | Buy Now |
|
Quest Components | DIP28, IC SOCKET | 9 |
|
$2.2896 / $3.0528 | Buy Now |
|
Quest Components | DIP28, IC SOCKET | 37 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | DIP28, IC SOCKET | 65 |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
000000000000037096
|
Sager | IC & Component Sockets 28P SLDRTL IC SKT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-91-628-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-91-628-41-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for 110-91-628-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-91-628-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-33-628-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-91-628-41-001000 vs 110-33-628-41-001000 |