Part Details for 110-93-306-41-605000 by Mill-Max Mfg Corp
Overview of 110-93-306-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-93-306-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2294
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-93-306-41-605000 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $17.2800 | Buy Now |
DISTI #
11093-30641605000-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 67 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6133 | Buy Now |
DISTI #
575-11093306416050
|
Mouser Electronics | IC & Component Sockets 6 PIN AUTO INSRT SKT 200u Sn/Pb RoHS: Not Compliant | 0 |
|
$10.0100 / $10.0600 | Order Now |
DISTI #
71403854
|
RS | STANDARD SOCKET HEADER, 06 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-306-41-605000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7600 / $12.2000 | RFQ |
DISTI #
000000000000399700
|
Sager | IC & Component Sockets 6 PIN AUTO INSRT SKT 200u Sn/Pb Min Qty: 50 | 0 |
|
$1.2500 / $13.8800 | Buy Now |
Part Details for 110-93-306-41-605000
110-93-306-41-605000 CAD Models
110-93-306-41-605000 Part Data Attributes
|
110-93-306-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-306-41-605000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 6 |