Part Details for 110-93-320-41-605000 by Mill-Max Mfg Corp
Overview of 110-93-320-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-93-320-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2314
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-93-320-41-605000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $19.5600 | Buy Now |
DISTI #
11093-32041605000-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
70 In Stock |
|
$10.8648 / $16.6500 | Buy Now |
DISTI #
575-11093320416050
|
Mouser Electronics | IC & Component Sockets 20P AUTO INSRT SKT 200u Sn/Pb RoHS: Not Compliant | 19 |
|
$9.4500 / $15.5900 | Buy Now |
DISTI #
70293996
|
RS | Connector DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole | Mill-Max 110-93-320-41-605000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2000 / $12.7500 | RFQ |
|
Future Electronics | 20 Position Open Frame Through-Hole DIP Socket RoHS: Non Compliant pbFree: No Min Qty: 140 Package Multiple: 20 Container: Tube | 0Tube |
|
$11.6700 / $11.9400 | Buy Now |
DISTI #
000000000000399709
|
Sager | IC & Component Sockets 20P AUTO INSRT SKT 200u Sn/Pb Min Qty: 50 | 0 |
|
$2.0700 / $15.4900 | Buy Now |
Part Details for 110-93-320-41-605000
110-93-320-41-605000 CAD Models
110-93-320-41-605000 Part Data Attributes
|
110-93-320-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-320-41-605000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |
Alternate Parts for 110-93-320-41-605000
This table gives cross-reference parts and alternative options found for 110-93-320-41-605000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-320-41-605000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM-320-1-TT | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-93-320-41-605000 vs ICM-320-1-TT |
6-1437537-6 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 110-93-320-41-605000 vs 6-1437537-6 |
SPC15529 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 110-93-320-41-605000 vs SPC15529 |