Part Details for 110-93-628-41-605000 by Mill-Max Mfg Corp
Overview of 110-93-628-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 110-93-628-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2343
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 110-93-628-41-605000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $21.4000 | Buy Now |
DISTI #
11093-62841605000-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7559 | Buy Now |
DISTI #
575-11093628416050
|
Mouser Electronics | IC & Component Sockets 28P AUTO INSRT SKT 200u Sn/Pb RoHS: Not Compliant | 0 |
|
$11.2400 / $12.2300 | Order Now |
DISTI #
71401077
|
RS | STANDARD SOCKET HEADER, 28 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-628-41-605000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0900 / $15.1100 | RFQ |
|
Future Electronics | 28 Position Open Frame Through Hole DIP Socket RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$14.4700 / $14.8500 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
000000000000399726
|
Sager | IC & Component Sockets 28P AUTO INSRT SKT 200u Sn/Pb Min Qty: 50 | 0 |
|
$2.8000 / $16.8900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 203 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 110-93-628-41-605000
110-93-628-41-605000 CAD Models
110-93-628-41-605000 Part Data Attributes
|
110-93-628-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-628-41-605000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 110-93-628-41-605000
This table gives cross-reference parts and alternative options found for 110-93-628-41-605000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-628-41-605000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
348480-5 | DIP28, IC SOCKET | TE Connectivity | 110-93-628-41-605000 vs 348480-5 |
100-028-051 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | 3M Interconnect | 110-93-628-41-605000 vs 100-028-051 |
100-028-001 | DIP28, IC SOCKET | 3M Electronics | 110-93-628-41-605000 vs 100-028-001 |
6-382409-3 | DIP28, IC SOCKET | TE's AMP | 110-93-628-41-605000 vs 6-382409-3 |
6-382409-3 | DIP28, IC SOCKET | TE Connectivity | 110-93-628-41-605000 vs 6-382409-3 |
100-028-001 | IC Socket, DIP28, 28 Contact(s), | 3M Interconnect | 110-93-628-41-605000 vs 100-028-001 |
1-345870-1 | DIP28, IC SOCKET | TE Connectivity | 110-93-628-41-605000 vs 1-345870-1 |