Part Details for 110-93-636-41-105000 by Mill-Max Mfg Corp
Overview of 110-93-636-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 110-93-636-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2350
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-93-636-41-105000 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $25.0900 | Buy Now |
DISTI #
11093-63641105000-ND
|
DigiKey | CONN IC DIP SOCKET 36POS GOLD Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2622 | Buy Now |
DISTI #
575-11093636411050
|
Mouser Electronics | IC & Component Sockets 36 PIN SMT SKT 200u Sn/Pb RoHS: Not Compliant | 0 |
|
$14.8100 | Order Now |
DISTI #
71396880
|
RS | STANDARD PIN HEADER, 36 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-636-41-105000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8200 / $17.2800 | RFQ |
|
Quest Components | 240 |
|
$17.5488 / $21.9360 | Buy Now | |
DISTI #
000000000000399729
|
Sager | IC & Component Sockets 36 PIN SMT SKT 200u Sn/Pb Min Qty: 50 | 0 |
|
$4.0200 / $19.2100 | Buy Now |
Part Details for 110-93-636-41-105000
110-93-636-41-105000 CAD Models
110-93-636-41-105000 Part Data Attributes
|
110-93-636-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-636-41-105000
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 36 |