Part Details for 110-93-640-41-605000 by Mill-Max Mfg Corp
Overview of 110-93-640-41-605000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110-93-640-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11093-64041605000-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1174 | Buy Now |
DISTI #
575-11093640416050
|
Mouser Electronics | IC & Component Sockets 40P AUTO INSRT SKT 200u Sn/Pb RoHS: Not Compliant | 0 |
|
$10.3400 / $10.3500 | Order Now |
DISTI #
71397725
|
RS | STANDARD SOCKET HEADER, 40 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-640-41-605000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2100 / $16.5100 | RFQ |
DISTI #
000000000000399730
|
Sager | IC & Component Sockets 40P AUTO INSRT SKT 200u Sn/Pb Min Qty: 50 | 0 |
|
$3.5200 / $17.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 73 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 110-93-640-41-605000
110-93-640-41-605000 CAD Models
110-93-640-41-605000 Part Data Attributes
|
110-93-640-41-605000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-640-41-605000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |
Alternate Parts for 110-93-640-41-605000
This table gives cross-reference parts and alternative options found for 110-93-640-41-605000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-640-41-605000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-406-SD2-TT | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 110-93-640-41-605000 vs ICE-406-SD2-TT |
ICE-406-SD2-TT | DIP40, IC SOCKET | 3M Electronics | 110-93-640-41-605000 vs ICE-406-SD2-TT |
ICE-406-SD2-TG | DIP40, IC SOCKET | 3M Electronics | 110-93-640-41-605000 vs ICE-406-SD2-TG |
840-AR11D-ES | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | 110-93-640-41-605000 vs 840-AR11D-ES |
840-AR11D | IC Socket | Thomas & Betts | 110-93-640-41-605000 vs 840-AR11D |