Part Details for 110-93-640-41-801000 by Mill-Max Mfg Corp
Overview of 110-93-640-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1000EBZ | Analog Devices | Eval Bd for AD9680-1000 (full | |
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
SiT8924BAB83-XXN-80.100000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 110-93-640-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2353
|
Newark | Standard Capacitor Socket/Tube |Mill-Max 110-93-640-41-801000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4500 / $35.6500 | Buy Now |
DISTI #
ED2108-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
20 In Stock |
|
$8.1914 / $13.5500 | Buy Now |
DISTI #
575-493640
|
Mouser Electronics | IC & Component Sockets 40P TIN PIN GLD CONT RoHS: Not Compliant | 0 |
|
$8.9300 / $12.7800 | Order Now |
DISTI #
70206268
|
RS | Conn IC Socket DIP 40 Integral Decoupling Capacitor Open 110 Series Thru-Hole | Mill-Max 110-93-640-41-801000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.9400 / $12.9100 | Buy Now |
DISTI #
000000000000037135
|
Sager | IC & Component Sockets 40P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$8.3000 / $26.3000 | Buy Now |
Part Details for 110-93-640-41-801000
110-93-640-41-801000 CAD Models
110-93-640-41-801000 Part Data Attributes
|
110-93-640-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-640-41-801000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |