Part Details for 110-93-650-41-105000 by Mill-Max Mfg Corp
Overview of 110-93-650-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 110-93-650-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2359
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-93-650-41-105000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $27.0400 | Buy Now |
DISTI #
11093-65041105000-ND
|
DigiKey | CONN IC DIP SOCKET 50POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4498 | Buy Now |
DISTI #
575-11093650411050
|
Mouser Electronics | IC & Component Sockets 50 PIN SMT SKT 200u Sn/Pb RoHS: Not Compliant | 0 |
|
$13.3400 / $14.3000 | Order Now |
DISTI #
71399463
|
RS | STD SPRING-LOADED CONNECTOR, 50 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-93-650-41-105000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $19.1000 | RFQ |
DISTI #
000000000000399735
|
Sager | IC & Component Sockets 50 PIN SMT SKT 200u Sn/Pb Min Qty: 50 | 0 |
|
$4.9500 / $20.3500 | Buy Now |
Part Details for 110-93-650-41-105000
110-93-650-41-105000 CAD Models
110-93-650-41-105000 Part Data Attributes:
|
110-93-650-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-650-41-105000
Mill-Max Mfg Corp
IC Socket, DIP50, 50 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP50 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 50 |