Part Details for 110-PM-OFF by Carling Technologies
Overview of 110-PM-OFF by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-PM-OFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5887
|
Newark | Pushbutton Sw, Spst, 6A, 125Vac, Panel, Product Range:110 Series, Panel Cutout Diameter:0.5", Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies 110-PM-OFF Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $29.5600 | Buy Now |
DISTI #
432-110-PM-OFF-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8290 | Buy Now |
DISTI #
691-110PM-OFF
|
Mouser Electronics | Pushbutton Switches 1-pole, OFF - (ON), 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug RoHS: Compliant | 0 |
|
$9.8700 / $19.2900 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
240 In Stock |
|
$18.3600 / $22.0800 | Buy Now |
DISTI #
51586049
|
Verical | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 240 |
|
$23.0545 / $28.4536 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
240 In Stock |
|
$18.3600 / $22.0800 | Buy Now |
Part Details for 110-PM-OFF
110-PM-OFF CAD Models
110-PM-OFF Part Data Attributes:
|
110-PM-OFF
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-PM-OFF
Carling Technologies
Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 6A, 125VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.437 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.31 mm | |
Body Color | BLACK | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Function | OFF-(ON) | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 35.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.293 inch | |
Termination Type | SOLDER |
Alternate Parts for 110-PM-OFF
This table gives cross-reference parts and alternative options found for 110-PM-OFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-PM-OFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-PBM-OFF | Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 6A, 125VDC, Solder Terminal, Panel Mount-threaded | Carling Technologies | 110-PM-OFF vs 110-PBM-OFF |