There are no models available for this part yet.
Overview of 110-FEP-111/09 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 110-FEP-111/09 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-110-FEP-111/09-ND
|
DigiKey | PLUG CONNECTOR, SCREWLESS CONNEC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$5.2115 / $8.2800 | Buy Now | |
DISTI #
71960679
|
RS | Plug connector, Screwless Connection 3.5 mm pitch, 9 pole | WECO 110-FEP-111/09 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $5.8100 | RFQ | |
Future Electronics | 9 Position 3.5mm Pitch Screwless Connection Push-In Plug connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$5.5000 / $5.5700 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$7.0800 / $7.5900 | Buy Now |