Part Details for 110-PM-OFF/TABS (ALTERNATE: 115-09717000|110-PM-OFF/TABS|110PMOFF/TABS) by Carling Technologies
Overview of 110-PM-OFF/TABS (ALTERNATE: 115-09717000|110-PM-OFF/TABS|110PMOFF/TABS) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-PM-OFF/TABS (ALTERNATE: 115-09717000|110-PM-OFF/TABS|110PMOFF/TABS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Pushbutton, SPST, OFF-(ON), Round Metal Actuator, 6A, 125VAC, QC | Carling Technologies 110-PM-OFF/TABS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5600 / $26.2300 | RFQ |