Part Details for 110.30/3-K-M by Pneumatic Components Limited (PCL)
Overview of 110.30/3-K-M by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110.30/3-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110.30/3-K-M
|
TME | Manovacoumeter, -1÷3bar, 40mm, Temp: -20÷60°C, Enclos.mat: plastic Min Qty: 1 | 0 |
|
$9.5300 / $10.9400 | RFQ |