Part Details for 110012 by Mueller Electric Company
Overview of 110012 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-11001200AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 12S Vertical Header, Solder To Board | |
51741-10012002CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 120S 2P Vertical Receptacle. | |
20021311-00124T4LF | Amphenol Communications Solutions | DIP TYPE RECEPTACLE |
Price & Stock for 110012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9866
|
Newark | Variable Prod To Banana Plug Package Rohs Compliant: Yes |Mueller Electric 110012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.7900 / $30.1800 | Buy Now |
DISTI #
93F9804
|
Newark | Connector Assemblies, Test, Test Connector Type A:-, Test Connector Type B:-, Voltage Rating:-, Current Rating:-, Insulator Colour:-, Lead Length - Metric:-, Lead Length - Imperial:-, No. Of Test Leads:-, Product Range:- Rohs Compliant: Yes |Mueller Electric 110012 RoHS: Compliant Min Qty: 49 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$20.5600 / $21.8500 | Buy Now |
DISTI #
314-1057-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
44 In Stock |
|
$15.4851 / $20.5900 | Buy Now |
DISTI #
548-110012
|
Mouser Electronics | Test Leads 2 Items: BU-2643-D-48-0, BU-2643-D-48-2 Test Leads, Retail Pack RoHS: Compliant | 61 |
|
$16.7000 / $21.4200 | Buy Now |
DISTI #
70188496
|
RS | 2 ITEMS: BU-2643-D-48-0, BU-2643-D-48-2 TEST LEADS, RETAIL PACK | Mueller 110012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$19.5500 / $20.8000 | RFQ |
|
Onlinecomponents.com | 48.0" (1219.20mm) Banana Plug To Test Probe Patch Cord |
118 In Stock |
|
$15.5800 / $20.1000 | Buy Now |
|
Powell Electronics | 2 Items: BU-2643-D-48-0, BU-2643-D-48-2 Min Qty: 1 | 433 |
|
$18.5800 / $20.5800 | Buy Now |
|
Master Electronics | 48.0" (1219.20mm) Banana Plug To Test Probe Patch Cord |
118 In Stock |
|
$15.5800 / $20.1000 | Buy Now |