Part Details for 11007-B by Keystone Electronics Corp
Overview of 11007-B by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111007B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 7 position, Au plating, with Mylar | |
F52L1A7H111007B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 7 position, Au plating, without Mylar | |
F52L1A7A111007B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 7 position, with Mylar |
Price & Stock for 11007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0665
|
Newark | Ptfe Test Point Jack - Black (Rohs Non-Compliant)/Bulk |Keystone 11007-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.3200 | Buy Now |
DISTI #
36-11007-B-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4540 | Buy Now |
DISTI #
71280901
|
RS | PTFE Test Point Jack - Black (RoHS NON-COMPLIANT) | Keystone Electronics 11007-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0700 / $17.2900 | RFQ |
DISTI #
000000000002597554
|
Sager | Test Plugs & Test Jacks PTFE Test Point Jack BLK ROHS NON-COMP | 0 |
|
Buy Now |
Part Details for 11007-B
11007-B CAD Models
11007-B Part Data Attributes
|
11007-B
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
11007-B
Keystone Electronics Corp
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |